#1 Phillips Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26140

DigiKey Part Number
26140-ND
Manufacturer
Manufacturer Product Number
26140
Description
SCREWDRIVER PHILLIPS #1 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
2.36" (60.0mm)
Length - Overall
6.30" (160.0mm)
Features
Chrome Finish, Color Coded, Ergonomic, Free Turning Cap
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,07000 €5,07 €
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €