0.8mm x 4mm Slotted Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26076

DigiKey Part Number
26076-ND
Manufacturer
Manufacturer Product Number
26076
Description
SCREWDRIVER SLOTTED 0.8X4MM 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.8mm x 4mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.30" (160.0mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,06000 €5,06 €
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €