Open End (Single) Wrench 19mm 7.01" (178.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 19mm 7.01" (178.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20019

DigiKey Part Number
20019-ND
Manufacturer
Manufacturer Product Number
20019
Description
WRENCH OPEN END 19MM 7.01"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 19mm 7.01" (178.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
19mm
Manufacturer
Wiha
Length
7.01" (178.0mm)
Packaging
Box
End Detail
Angled 15°
Part Status
Active
Features
Insulated to 1000V
Tool Type
Open End (Single)
Weight
0.32 lb (145.15 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,06000 €31,06 €
Manufacturers Standard Package
Unit Price without VAT:31,06000 €
Unit Price with VAT:36,96140 €