Wrench Set Wrench 6mm ~ 24mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 6mm ~ 24mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20091

DigiKey Part Number
431-1776-ND
Manufacturer
Manufacturer Product Number
20091
Description
WRENCH SET 6-24MM ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 6mm ~ 24mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Wiha
End - Size
6mm ~ 24mm
Packaging
Box
Length
Assorted
Part Status
Active
Features
Set of 15, Includes Roll Up Pouch, Insulated to 1000V
Tool Type
Wrench Set
Weight
3 lbs (1.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1395,19000 €395,19 €
Manufacturers Standard Package
Unit Price without VAT:395,19000 €
Unit Price with VAT:470,27610 €
Kit Contents
Part NumberDescriptionQuantity
20010WRENCH OPEN END 10MM 4.21"1
20008WRENCH OPEN END 8MM 4.09"1
20013WRENCH OPEN END 13MM 5.39"1
20012WRENCH OPEN END 12MM 5.08"1
20022WRENCH OPEN END 22MM 7.72"1
Show More