11630 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: 39,14000 €
Datasheet
Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

11630

DigiKey Part Number
11630-ND
Manufacturer
Manufacturer Product Number
11630
Description
PLIERS ADJUSTABLE 12.0"
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Box
Features
Chrome Finish, Insulated to 1000V
Part Status
Obsolete
Length
12.00" (304.8mm)
Tool Type
Adjustable (Water Pump)
Weight
1.8 lbs (816.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451-12MGreenlee Communications00451-12M-ND39,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes