
0451-12M | |
|---|---|
DigiKey Part Number | 0451-12M-ND |
Manufacturer | |
Manufacturer Product Number | 0451-12M |
Description | PLIERS ADJUSTABLE 12.01" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Serrated 12.01" (305.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | - | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic, Non-Slip, Soft Grips | |
Length | 12.01" (305.0mm) | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 € | 39,63 € |
| Unit Price without VAT: | 39,63000 € |
|---|---|
| Unit Price with VAT: | 47,15970 € |

