
97584010 | |
|---|---|
DigiKey Part Number | 2582-97584010-ND |
Manufacturer | |
Manufacturer Product Number | 97584010 |
Description | BASE W. INTEGRATED TUBE BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 97584010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,70000 € | 24,70 € |
| Unit Price without VAT: | 24,70000 € |
|---|---|
| Unit Price with VAT: | 29,39300 € |



