64080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64081000

DigiKey Part Number
2582-64081000-ND
Manufacturer
Manufacturer Product Number
64081000
Description
CONNECTION BASE WITH END COVER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Connection Base with End Cover Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
64081000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Connection Base with End Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
12 ~ 230VAC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,38000 €28,38 €
Manufacturers Standard Package
Unit Price without VAT:28,38000 €
Unit Price with VAT:33,77220 €