
16170070 | |
|---|---|
DigiKey Part Number | 2582-16170070-ND |
Manufacturer | |
Manufacturer Product Number | 16170070 |
Description | BUZZER MIDI SOUNDER 12-24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buzzers Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 16170070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage Range | 12 ~ 24V | |
Operating Mode | Siren, Multiple Tone | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Termination | Spring Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |



