
12605215 | |
|---|---|
DigiKey Part Number | 2582-12605215-ND |
Manufacturer | |
Manufacturer Product Number | 12605215 |
Description | BUZZER MAGNETIC 24V 70MM BRACKET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 80mA 105dB @ 24V, 100cm Bracket Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 12605215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 24V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 24V, 100cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP33 | |
Mounting Type | Bracket Mount | |
Termination | Screw Terminals | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 € | 110,33 € |
| Unit Price without VAT: | 110,33000 € |
|---|---|
| Unit Price with VAT: | 131,29270 € |



