New at DigiKey
05075625001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075625001

DigiKey Part Number
5627-05075625001-ND
Manufacturer
Manufacturer Product Number
05075625001
Description
CLICK-TORQUE C 2 PUSH R/L ADJUST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/2" 15.94" (405.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
15.94" (405.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 20 ~ 100 Nm
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1319,28000 €319,28 €
5295,94600 €1.479,73 €
10286,44400 €2.864,44 €
25274,36240 €6.859,06 €
Manufacturers Standard Package
Unit Price without VAT:319,28000 €
Unit Price with VAT:379,94320 €