New at DigiKey
05075605001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075605001

DigiKey Part Number
5627-05075605001-ND
Manufacturer
Manufacturer Product Number
05075605001
Description
CLICK-TORQUE A 6 TORQUE WRENCH W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 11.42" (290.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
11.42" (290.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 2.5 ~ 25 Nm
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1242,02000 €242,02 €
5224,33000 €1.121,65 €
10217,12500 €2.171,25 €
25207,96320 €5.199,08 €
Manufacturers Standard Package
Unit Price without VAT:242,02000 €
Unit Price with VAT:288,00380 €