
05073645001 | |
---|---|
DigiKey Part Number | 5627-05073645001-ND |
Manufacturer | |
Manufacturer Product Number | 05073645001 |
Description | BIT-CHECK 10 ZYKLOP MINI 1, 10 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Pozidriv®, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex Socket, Phillips, Pozidriv®, Torx® | |
Includes | Case | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,66000 € | 55,66 € |
5 | 51,59400 € | 257,97 € |
10 | 49,93300 € | 499,33 € |
25 | 47,82320 € | 1.195,58 € |
Unit Price without VAT: | 55,66000 € |
---|---|
Unit Price with VAT: | 66,23540 € |