
05059293001 | |
---|---|
DigiKey Part Number | 5627-05059293001-ND |
Manufacturer | |
Manufacturer Product Number | 05059293001 |
Description | KRAFTFORM KOMPAKT 60 TORQUE 1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,81000 € | 152,81 € |
5 | 141,63600 € | 708,18 € |
10 | 137,08500 € | 1.370,85 € |
25 | 131,29720 € | 3.282,43 € |
Unit Price without VAT: | 152,81000 € |
---|---|
Unit Price with VAT: | 181,84390 € |