
05057482001 | |
---|---|
DigiKey Part Number | 5627-05057482001-ND |
Manufacturer | |
Manufacturer Product Number | 05057482001 |
Description | KRAFTFORM KOMPAKT TURBO 1, 19 PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,67000 € | 167,67 € |
5 | 155,42000 € | 777,10 € |
10 | 150,42600 € | 1.504,26 € |
25 | 144,07560 € | 3.601,89 € |
Unit Price without VAT: | 167,67000 € |
---|---|
Unit Price with VAT: | 199,52730 € |