New at DigiKey
05051461001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05051461001

DigiKey Part Number
5627-05051461001-ND
Manufacturer
Manufacturer Product Number
05051461001
Description
816 RA RATCHET SCREWDRIVER, 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Handle, Bit Holding 1/4" Drive 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Handle, Bit Holding
Tip Type
Hex
Tip Size
-
Drive Size
1/4"
Length - Overall
6.10" (155.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
149,60000 €49,60 €
545,97000 €229,85 €
1044,49200 €444,92 €
2542,61040 €1.065,26 €
Manufacturers Standard Package
Unit Price without VAT:49,60000 €
Unit Price with VAT:59,02400 €