



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.24" (57.0mm) | |
Features | Magnetic, Soft Grip, Stubby | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |











