
05030182001 | |
|---|---|
DigiKey Part Number | 5627-05030182001-ND |
Manufacturer | |
Manufacturer Product Number | 05030182001 |
Description | KRAFTFORM MICRO 6 ESD SMARTPHONE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phillips, Spanner (Security), TorxPlus® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Spanner (Security), TorxPlus® | |
Includes | Handle | |
Features | Ergonomic, ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,45000 € | 78,45 € |
| 5 | 72,71000 € | 363,55 € |
| 10 | 70,37100 € | 703,71 € |
| 25 | 67,39760 € | 1.684,94 € |
| Unit Price without VAT: | 78,45000 € |
|---|---|
| Unit Price with VAT: | 93,35550 € |






