
05022669001 | |
|---|---|
DigiKey Part Number | 5627-05022669001-ND |
Manufacturer | |
Manufacturer Product Number | 05022669001 |
Description | 3950/9 HEX-PLUS MULTICOLOUR STAI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex Socket | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,60000 € | 67,60 € |
| 5 | 62,65200 € | 313,26 € |
| 10 | 60,63800 € | 606,38 € |
| 25 | 58,07560 € | 1.451,89 € |
| Unit Price without VAT: | 67,60000 € |
|---|---|
| Unit Price with VAT: | 80,44400 € |






