New at DigiKey
05020231001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020231001

DigiKey Part Number
5627-05020231001-ND
Manufacturer
Manufacturer Product Number
05020231001
Description
6003 JOKER 11 SET 1 COMBINATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
Offset 15°
Torque
-
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1190,72000 €190,72 €
5176,77800 €883,89 €
10171,10100 €1.711,01 €
25163,87760 €4.096,94 €
Manufacturers Standard Package
Unit Price without VAT:190,72000 €
Unit Price with VAT:226,95680 €