
05018110001 | |
---|---|
DigiKey Part Number | 5627-05018110001-ND |
Manufacturer | |
Manufacturer Product Number | 05018110001 |
Description | KRAFTFORM KOMPAKT 900 SET 1, 19 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Pozidriv®, Slotted, Square, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Pozidriv®, Slotted, Square, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 130,78000 € | 130,78 € |
5 | 121,22000 € | 606,10 € |
10 | 117,32400 € | 1.173,24 € |
25 | 112,37000 € | 2.809,25 € |
Unit Price without VAT: | 130,78000 € |
---|---|
Unit Price with VAT: | 155,62820 € |