New at DigiKey
5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYPR285

DigiKey Part Number
5040-TYPR285-ND
Manufacturer
Manufacturer Product Number
TYPR285
Description
CONN Plug 32A 5P IP44
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Polycarbonate (PC)
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Red
Part Status
Active
Ingress Protection
IP44
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
32A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
400V
Termination
Screw
Operating Temperature
-25°C ~ 85°C
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,39000 €17,39 €
1015,21600 €152,16 €
2514,34600 €358,65 €
5013,47660 €673,83 €
10012,60700 €1.260,70 €
25011,73756 €2.934,39 €
50010,86810 €5.434,05 €
Unit Price without VAT:17,39000 €
Unit Price with VAT:20,69410 €