New at DigiKey
4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYPR283

DigiKey Part Number
5040-TYPR283-ND
Manufacturer
Manufacturer Product Number
TYPR283
Description
CONN Plug 32A 4P IP44
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Polycarbonate (PC)
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Red
Part Status
Active
Ingress Protection
IP44
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
32A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
400V
Termination
Screw
Operating Temperature
-25°C ~ 85°C
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,20000 €16,20 €
1014,17500 €141,75 €
2513,36400 €334,10 €
5012,55440 €627,72 €
10011,74430 €1.174,43 €
25010,93440 €2.733,60 €
50010,12444 €5.062,22 €
Unit Price without VAT:16,20000 €
Unit Price with VAT:19,27800 €