
TYP1609B | |
|---|---|
DigiKey Part Number | 5040-TYP1609B-ND |
Manufacturer | |
Manufacturer Product Number | TYP1609B |
Description | CONN RCPT 10A 5P IP65 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Polycarbonate (PC) |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Blue |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Latch Lock, Push-Pull |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 7,24400 € | 72,44 € |
| 25 | 6,82960 € | 170,74 € |
| 50 | 6,41560 € | 320,78 € |
| 100 | 6,00160 € | 600,16 € |
| 250 | 5,58768 € | 1.396,92 € |
| 500 | 5,17376 € | 2.586,88 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |


