New at DigiKey
2 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYP1601

DigiKey Part Number
5040-TYP1601-ND
Manufacturer
Manufacturer Product Number
TYP1601
Description
CONN RCPT 16A IP44
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Polycarbonate (PC)
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Blue
Part Status
Active
Ingress Protection
IP44
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
16A
Mounting Type
Panel Mount
Voltage Rating
250V
Termination
Screw
Operating Temperature
-25°C ~ 85°C
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,99000 €6,99 €
106,11300 €61,13 €
255,76360 €144,09 €
505,41440 €270,72 €
1005,06500 €506,50 €
2504,71568 €1.178,92 €
5004,36636 €2.183,18 €
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €