
SP2116/P9II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2116/P9II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2116/P9II-1N |
Description | CONN PLUG MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2116/P9II-1N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 9 | Voltage Rating 400VAC |
Mounting Type Free Hanging (In-Line), Angled | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,66900 € | 56,69 € |
| 25 | 5,34600 € | 133,65 € |
| 50 | 5,02300 € | 251,15 € |
| 100 | 4,69140 € | 469,14 € |
| 250 | 4,36848 € | 1.092,12 € |
| 500 | 4,04552 € | 2.022,76 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |





