
SP2113/S9-1C | |
|---|---|
DigiKey Part Number | 5040-SP2113/S9-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/S9-1C |
Description | CONN RCPT FEMALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2113/S9-1C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 9 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Flange | Voltage Rating 400VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,86100 € | 48,61 € |
| 25 | 4,58960 € | 114,74 € |
| 50 | 4,30900 € | 215,45 € |
| 100 | 4,02850 € | 402,85 € |
| 250 | 3,74804 € | 937,01 € |
| 500 | 3,47610 € | 1.738,05 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |




