
SP2115/S3-3C | |
|---|---|
DigiKey Part Number | 5040-SP2115/S3-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2115/S3-3C |
Description | CONN RCPT Female 3P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Contact Type Solder | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,82300 € | 38,23 € |
| 25 | 3,60400 € | 90,10 € |
| 50 | 3,38560 € | 169,28 € |
| 100 | 3,16720 € | 316,72 € |
| 250 | 2,94876 € | 737,19 € |
| 500 | 2,73030 € | 1.365,15 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |





