
SP2110/P3II-3N | |
|---|---|
DigiKey Part Number | 5040-SP2110/P3II-3N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/P3II-3N |
Description | CONN plug Male 3P Crimp |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,03600 € | 40,36 € |
| 25 | 3,80560 € | 95,14 € |
| 50 | 3,57500 € | 178,75 € |
| 100 | 3,34430 € | 334,43 € |
| 250 | 3,11364 € | 778,41 € |
| 500 | 2,88302 € | 1.441,51 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |









