
SP2112/S4-9C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S4-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S4-9C |
Description | CONN RCPT FEMALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S4-9C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,28000 € | 42,80 € |
| 25 | 4,03160 € | 100,79 € |
| 50 | 3,79140 € | 189,57 € |
| 100 | 3,54270 € | 354,27 € |
| 250 | 3,30252 € | 825,63 € |
| 500 | 3,05376 € | 1.526,88 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |








