
SP2113/P4-1C | |
|---|---|
DigiKey Part Number | 5040-SP2113/P4-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/P4-1C |
Description | CONN RCPT MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2113/P4-1C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Protective Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 30A |
Termination Solder | Voltage Rating 500VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,99440 € | 99,86 € |
| 50 | 3,75660 € | 187,83 € |
| 100 | 3,51010 € | 351,01 € |
| 250 | 3,27212 € | 818,03 € |
| 500 | 3,02564 € | 1.512,82 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |



