
SP1112/S4-C | |
|---|---|
DigiKey Part Number | 5040-SP1112/S4-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1112/S4-C |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1112/S4-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Rear Side Nut | Voltage Rating 125VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,83560 € | 45,89 € |
| 50 | 1,72520 € | 86,26 € |
| 100 | 1,61480 € | 161,48 € |
| 250 | 1,50432 € | 376,08 € |
| 500 | 1,39384 € | 696,92 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |











