2016693-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016693-2

DigiKey Part Number
17-2016693-2-ND
Manufacturer
Manufacturer Product Number
2016693-2
Description
COAX CBL U.FL TO RP-SMA 3.9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2016693-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.326
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,83700 €48,37 €
254,53400 €113,35 €
504,31740 €215,87 €
1004,11120 €411,12 €
2503,85388 €963,47 €
5003,67006 €1.835,03 €
1.0003,49506 €3.495,06 €
2.5003,39537 €8.488,43 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €