
SP1111/S5II-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1111/S5II-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1111/S5II-C(CU) |
Description | CONN RCPT FEMALE 5P SOLDER UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1111/S5II-C(CU) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 125VAC |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,72500 € | 27,25 € |
| 25 | 2,56920 € | 64,23 € |
| 50 | 2,41340 € | 120,67 € |
| 100 | 2,25770 € | 225,77 € |
| 250 | 2,10196 € | 525,49 € |
| 500 | 1,94628 € | 973,14 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


