
SP1110/P5II-N(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1110/P5II-N(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1110/P5II-N(CU) |
Description | CONN PLUG MALE 5P SOLDER UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1110/P5II-N(CU) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125VAC |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,42700 € | 24,27 € |
| 25 | 2,28880 € | 57,22 € |
| 50 | 2,15000 € | 107,50 € |
| 100 | 2,01120 € | 201,12 € |
| 250 | 1,87248 € | 468,12 € |
| 500 | 1,73380 € | 866,90 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |



