
SP1110/P4II-N(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1110/P4II-N(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1110/P4II-N(CU) |
Description | CONN PLUG MALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1110/P4II-N(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 2,02200 € | 50,55 € |
| 50 | 1,89960 € | 94,98 € |
| 100 | 1,77710 € | 177,71 € |
| 250 | 1,65452 € | 413,63 € |
| 500 | 1,53194 € | 765,97 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |





