
SF1212/P3 | |
|---|---|
DigiKey Part Number | 5040-SF1212/P3-ND |
Manufacturer | |
Manufacturer Product Number | SF1212/P3 |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Termination Solder | Voltage Rating 250V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 5,04200 € | 50,42 € |
| 25 | 4,75400 € | 118,85 € |
| 50 | 4,46580 € | 223,29 € |
| 100 | 4,17770 € | 417,77 € |
| 250 | 3,88960 € | 972,40 € |
| 500 | 3,60146 € | 1.800,73 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |




