
SF1212/P4 | |
|---|---|
DigiKey Part Number | 5040-SF1212/P4-ND |
Manufacturer | |
Manufacturer Product Number | SF1212/P4 |
Description | CONN RCPT MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 5,04200 € | 50,42 € |
| 25 | 4,75400 € | 118,85 € |
| 50 | 4,46580 € | 223,29 € |
| 100 | 4,17770 € | 417,77 € |
| 250 | 3,88960 € | 972,40 € |
| 500 | 3,60146 € | 1.800,73 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

