Similar





9406121001 | |
|---|---|
DigiKey Part Number | 281-6182-ND |
Manufacturer | |
Manufacturer Product Number | 9406121001 |
Description | RELAY GEN PURPOSE DPDT 4A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 13 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -25°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE |
Contact Rating (Current) 4 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 1000VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2476820000 | Weidmüller | 114 | 281-6319-ND | 11,09000 € | Similar |















