Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9018550000 | |
|---|---|
DigiKey Part Number | 9018550000-ND |
Manufacturer | |
Manufacturer Product Number | 9018550000 |
Description | CONN FERRULE 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07128 € | 35,64 € |
| Unit Price without VAT: | 0,07128 € |
|---|---|
| Unit Price with VAT: | 0,08482 € |
























