Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-08075F

DigiKey Part Number
1175-3060-08075F-ND
Manufacturer
Manufacturer Product Number
3060-08075F
Description
CONN FERRULE 20-22 AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
18 AWG (0.75mm²)
Manufacturer
CNC Tech
Length - Overall
14.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.408
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05900 €0,59 €
250,05600 €1,40 €
500,05340 €2,67 €
1000,05090 €5,09 €
2500,04768 €11,92 €
5000,04538 €22,69 €
1.0000,04322 €43,22 €
2.5000,04051 €101,27 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €