New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8898030000

DigiKey Part Number
281-8898030000-ND
Manufacturer
Manufacturer Product Number
8898030000
Description
DIN RAIL 15MMX5MM SLOT 4.1" STL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 4.173" (106.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
0.591" W x 0.217" H (15.00mm x 5.50mm)
Length
4.173" (106.00mm)
Thickness
-
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,87350 €157,47 €
Manufacturers Standard Package
Unit Price without VAT:7,87350 €
Unit Price with VAT:9,36947 €