
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 48 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 32 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 8 | |
Connector Type | RJ11, RJ45, LC, SC, ST | |
Voltage - Input | 19.2V ~ 28.8V | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.178,96000 € | 6.178,96 € |
| Unit Price without VAT: | 6.178,96000 € |
|---|---|
| Unit Price with VAT: | 7.352,96240 € |









