8690570000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finder Relays, Inc.
In Stock: 13
Unit Price: 18,51000 €
Datasheet
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8690570000

DigiKey Part Number
8690570000-ND
Manufacturer
Manufacturer Product Number
8690570000
Description
RELAY GEN PURPOSE 3PDT 10A 230V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
92 VAC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CSA, cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
8.3 kOhms
Coil Current
10.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60.13.8.230.0040Finder Relays, Inc.132066-60.13.8.230.0040-ND18,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes