



8690470000 | |
|---|---|
DigiKey Part Number | 8690470000-ND |
Manufacturer | |
Manufacturer Product Number | 8690470000 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 38.4 VAC |
Packaging Bulk | Must Release Voltage 14.4 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 345 Ohms |
Coil Current 47.5 mA | Base Product Number |
Coil Type Non Latching |

