



8690240000 | |
|---|---|
DigiKey Part Number | 8690240000-ND |
Manufacturer | |
Manufacturer Product Number | 8690240000 |
Description | RELAY GEN PURPOSE 4PDT 6A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Last Time Buy | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CSA, cURus, UKCA, VDE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1440VA | Coil Resistance 16.1 kOhms |
Coil Current 6.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3053030000 | Weidmüller | 0 | 281-3053030000-ND | 10,03100 € | MFR Recommended |
| 8690240000 | Weidmüller | 10 | 4381-8690240000-ND | 10,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |

