8690230000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 9,33300 €
Datasheet
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8690230000

DigiKey Part Number
8690230000-ND
Manufacturer
Manufacturer Product Number
8690230000
Description
RELAY GEN PURPOSE 4PDT 6A 48V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Must Operate Voltage
36 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Last Time Buy
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
6 A
Approval Agency
CSA, cURus, UKCA, VDE
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
1440VA
Coil Resistance
3.07 kOhms
Coil Current
15.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3053020000Weidmüller0281-3053020000-ND9,33300 €MFR Recommended
Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,59500 €155,95 €
Manufacturers Standard Package
Unit Price without VAT:15,59500 €
Unit Price with VAT:18,55805 €