



8690060000 | |
|---|---|
DigiKey Part Number | 8690060000-ND |
Manufacturer | |
Manufacturer Product Number | 8690060000 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Last Time Buy | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 3.07 kOhms |
Coil Current 15.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,61100 € | 136,11 € |
| Unit Price without VAT: | 13,61100 € |
|---|---|
| Unit Price with VAT: | 16,19709 € |

