General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8690000000

DigiKey Part Number
8690000000-ND
Manufacturer
Manufacturer Product Number
8690000000
Description
RELAY GEN PURPOSE 3PDT 10A 230V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
69 VAC
Part Status
Last Time Buy
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CSA, cURus, UKCA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
19.47 kOhms
Coil Current
4.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,98000 €14,98 €
Unit Price without VAT:14,98000 €
Unit Price with VAT:17,82620 €