
7906060000 | |
|---|---|
DigiKey Part Number | 7906060000-ND |
Manufacturer | |
Manufacturer Product Number | 7906060000 |
Description | CONN BARRIER STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 12,21800 € | 122,18 € |
| 25 | 10,89960 € | 272,49 € |
| 50 | 10,11400 € | 505,70 € |
| 100 | 9,48480 € | 948,48 € |
| 250 | 8,85020 € | 2.212,55 € |
| 500 | 8,48964 € | 4.244,82 € |
| 1.000 | 8,20958 € | 8.209,58 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |











